
E32-D11 | |
---|---|
DigiKey Part Number | E32-D11-ND |
Manufacturer | |
Manufacturer Product Number | E32-D11 |
Description | SENSOR REFLECTIVE 170MM FBR OPTC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 6.693" (170mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-D11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 6.693" (170mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 104,46000 € | 104,46 € |
Unit Price without VAT: | 104,46000 € |
---|---|
Unit Price with VAT: | 124,30740 € |