
E32-A09 2M | |
|---|---|
DigiKey Part Number | E32-A092M-ND |
Manufacturer | |
Manufacturer Product Number | E32-A09 2M |
Description | SENSOR TRANSMISSIVE 38MM FBR OPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transmissive Optical Sensor 0.591" ~ 1.496" (15mm ~ 38mm) ADJ |
Datasheet | Datasheet |
EDA/CAD Models | E32-A09 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Transmissive | |
Sensing Distance | 0.591" ~ 1.496" (15mm ~ 38mm) ADJ | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP40, IEC | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,50000 € | 501,50 € |
| Unit Price without VAT: | 501,50000 € |
|---|---|
| Unit Price with VAT: | 596,78500 € |

