cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E32-A015M

DigiKey Part Number
E32-A015M-ND
Manufacturer
Manufacturer Product Number
E32-A015M
Description
SENSOR LIQUID 3.2MM/6.4MM/9.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Liquid Optical Sensor 0.126", 0.252", 0.347" (3.2mm, 6.4mm, 9.5mm)
Datasheet
 Datasheet
EDA/CAD Models
E32-A015M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Liquid
Sensing Distance
0.126", 0.252", 0.347" (3.2mm, 6.4mm, 9.5mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP50, IEC
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1454,26000 €454,26 €
Manufacturers Standard Package
Unit Price without VAT:454,26000 €
Unit Price with VAT:540,56940 €