
E2S-W26 1M | |
|---|---|
DigiKey Part Number | Z9248-ND |
Manufacturer | |
Manufacturer Product Number | E2S-W26 1M |
Description | SENSOR PROX INDUCTIVE 2.5MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-W26 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 € | 60,20 € |
| 5 | 55,69800 € | 278,49 € |
| 10 | 54,02400 € | 540,24 € |
| 25 | 52,01920 € | 1.300,48 € |
| 50 | 50,64680 € | 2.532,34 € |
| 100 | 49,38770 € | 4.938,77 € |
| Unit Price without VAT: | 60,20000 € |
|---|---|
| Unit Price with VAT: | 71,63800 € |

