
E2S-Q12 1M | |
---|---|
DigiKey Part Number | Z9232-ND |
Manufacturer | |
Manufacturer Product Number | E2S-Q12 1M |
Description | SENSOR PROX INDUCTIVE 1.6MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2S-Q12 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.063" (1.6mm) | |
Output Type | NPN-NC, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,50000 € | 63,50 € |
5 | 58,78400 € | 293,92 € |
10 | 57,02500 € | 570,25 € |
25 | 54,92120 € | 1.373,03 € |
50 | 53,48100 € | 2.674,05 € |
100 | 52,15930 € | 5.215,93 € |
Unit Price without VAT: | 63,50000 € |
---|---|
Unit Price with VAT: | 75,56500 € |