
E2K-X8MY1 5M | |
|---|---|
DigiKey Part Number | E2K-X8MY15M-ND |
Manufacturer | |
Manufacturer Product Number | E2K-X8MY1 5M |
Description | SENSOR PROX CAP 8MM IP66 CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP66 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2K-X8MY1 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 90 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 € | 212,71 € |
| Unit Price without VAT: | 212,71000 € |
|---|---|
| Unit Price with VAT: | 253,12490 € |

