E2K-C25MY1, E2K-C25MY2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2K-C25MY1

DigiKey Part Number
Z1073-ND
Manufacturer
Manufacturer Product Number
E2K-C25MY1
Description
SENSOR PROX CAP 3MM-25MM CYLIND
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
E2K-C25MY1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.118" ~ 0.984" (3mm ~ 25mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
10Hz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
90 VAC ~ 250 VAC
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP66
Indicator
LED
Package / Case
Cylinder
Base Product Number
In-Stock: 1
Factory Stock: 305
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1257,49000 €257,49 €
5241,72000 €1.208,60 €
10235,83700 €2.358,37 €
25228,79440 €5.719,86 €
Manufacturers Standard Package
Unit Price without VAT:257,49000 €
Unit Price with VAT:306,41310 €