
E2K-C25MY1 5M | |
---|---|
DigiKey Part Number | E2K-C25MY15M-ND |
Manufacturer | |
Manufacturer Product Number | E2K-C25MY1 5M |
Description | SENSOR PROX CAP 3MM-25MM CYL 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2K-C25MY1 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.984" (3mm ~ 25mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 90 VAC ~ 250 VAC | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP66 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 265,65000 € | 265,65 € |
Unit Price without VAT: | 265,65000 € |
---|---|
Unit Price with VAT: | 316,12350 € |