
E2EX10D1-N-10M | |
---|---|
DigiKey Part Number | E2EX10D1-N-10M-ND |
Manufacturer | |
Manufacturer Product Number | E2EX10D1-N-10M |
Description | SENSOR PROX INDUCTV 10MM CYL 10M |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2EX10D1-N-10M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |