
E2EW-X12C118-M1TJ 0.3M | |
---|---|
DigiKey Part Number | 236-E2EW-X12C118-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EW-X12C118-M1TJ 0.3M |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 2Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 131,84000 € | 131,84 € |
5 | 122,96400 € | 614,82 € |
10 | 119,65500 € | 1.196,55 € |
25 | 115,69440 € | 2.892,36 € |
50 | 112,98200 € | 5.649,10 € |
Unit Price without VAT: | 131,84000 € |
---|---|
Unit Price with VAT: | 156,88960 € |