
E2EC05S01WCC12M | |
|---|---|
DigiKey Part Number | Z7428-ND |
Manufacturer | |
Manufacturer Product Number | E2EC05S01WCC12M |
Description | SENSOR PROX INDUCTIVE 1MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2EC05S01WCC12M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,43000 € | 163,43 € |
| Unit Price without VAT: | 163,43000 € |
|---|---|
| Unit Price with VAT: | 194,48170 € |

