
E2E2-X5Y1-M4 | |
|---|---|
DigiKey Part Number | Z9207-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X5Y1-M4 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | 25Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 20 VAC ~ 264 VAC | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,37000 € | 154,37 € |
| 5 | 144,22000 € | 721,10 € |
| 10 | 140,43600 € | 1.404,36 € |
| 25 | 135,90680 € | 3.397,67 € |
| 50 | 132,80540 € | 6.640,27 € |
| Unit Price without VAT: | 154,37000 € |
|---|---|
| Unit Price with VAT: | 183,70030 € |


