Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X8C118-R 2M

DigiKey Part Number
Z13121-ND
Manufacturer
Manufacturer Product Number
E2E-X8C118-R 2M
Description
SENSOR INDUCT 8MM NPN M18 NO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
500Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,17000 €86,17 €
580,00800 €400,04 €
1077,71100 €777,11 €
2574,96200 €1.874,05 €
5073,07960 €3.653,98 €
10071,35210 €7.135,21 €
Manufacturers Standard Package
Unit Price without VAT:86,17000 €
Unit Price with VAT:102,54230 €