Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X7D2-N

DigiKey Part Number
Z3452-ND
Manufacturer
Manufacturer Product Number
E2E-X7D2-N
Description
SENSOR PROX INDUCTIVE 7MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
E2E-X7D2-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.276" (7mm)
Output Type
NPN-NC, 2-Wire
Response Frequency
500Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,90000 €99,90 €
592,91800 €464,59 €
1090,32000 €903,20 €
2587,20920 €2.180,23 €
5085,08000 €4.254,00 €
10083,12490 €8.312,49 €
Manufacturers Standard Package
Unit Price without VAT:99,90000 €
Unit Price with VAT:118,88100 €