
E2E-X7D1-N | |
|---|---|
DigiKey Part Number | Z3189-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X7D1-N |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X7D1-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.276" (7mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,02000 € | 106,02 € |
| 5 | 98,67600 € | 493,38 € |
| 10 | 95,93900 € | 959,39 € |
| 25 | 92,66440 € | 2.316,61 € |
| 50 | 90,42260 € | 4.521,13 € |
| Unit Price without VAT: | 106,02000 € |
|---|---|
| Unit Price with VAT: | 126,16380 € |


