
E2E-X5C118-M1 | |
---|---|
DigiKey Part Number | E2E-X5C118-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X5C118-M1 |
Description | SENSOR INDUCT 5MM NPN M18 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 600Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,22000 € | 69,22 € |
Unit Price without VAT: | 69,22000 € |
---|---|
Unit Price with VAT: | 82,37180 € |