
E2E-X50MB2L30-R 5M | |
|---|---|
DigiKey Part Number | Z13164-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X50MB2L30-R 5M |
Description | SENSOR INDUCT 50MM PNP M30 NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.969" (50mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 1.969" (50mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,81000 € | 174,81 € |
| Unit Price without VAT: | 174,81000 € |
|---|---|
| Unit Price with VAT: | 208,02390 € |

