
E2E-X4MD1-R 5M | |
|---|---|
DigiKey Part Number | E2E-X4MD1-R5M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4MD1-R 5M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,73000 € | 79,73 € |
| Unit Price without VAT: | 79,73000 € |
|---|---|
| Unit Price with VAT: | 94,87870 € |

