
E2E-X4D2-M1J-T 0.3M | |
---|---|
DigiKey Part Number | 236-E2E-X4D2-M1J-T0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4D2-M1J-T 0.3M |
Description | SENSOR PROX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NC, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 241,81000 € | 241,81 € |
Unit Price without VAT: | 241,81000 € |
---|---|
Unit Price with VAT: | 287,75390 € |