
E2E-X3D1-M1GJ 0.5M | |
---|---|
DigiKey Part Number | E2E-X3D1-M1GJ0.5M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X3D1-M1GJ 0.5M |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X3D1-M1GJ 0.5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 120,94000 € | 120,94 € |
Unit Price without VAT: | 120,94000 € |
---|---|
Unit Price with VAT: | 143,91860 € |