
E2E-X2D1-R 5M | |
|---|---|
DigiKey Part Number | E2E-X2D1-R5M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2D1-R 5M |
Description | SENSOR PROX INDUCTIVE 2MM CYL 5M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,43000 € | 134,43 € |
| Unit Price without VAT: | 134,43000 € |
|---|---|
| Unit Price with VAT: | 159,97170 € |

