Similar

E2E-X1B1-R | |
|---|---|
DigiKey Part Number | E2E-X1B1-R-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X1B1-R |
Description | SENSOR PROX INDUCTIVE 1MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 3kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 |


