E2E-X18MC3L30-M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X18MC3L30-M1

DigiKey Part Number
Z13145-ND
Manufacturer
Manufacturer Product Number
E2E-X18MC3L30-M1
Description
SENSOR INDUCT 15MM NPN M30 NO/NC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.709" (18mm) IP67, IP69K Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.709" (18mm)
Output Type
NPN-NC/NO, 3-Wire
Response Frequency
100Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
182,09000 €82,09 €
576,21000 €381,05 €
1074,01700 €740,17 €
2571,39320 €1.784,83 €
5069,59620 €3.479,81 €
10067,94680 €6.794,68 €
Manufacturers Standard Package
Unit Price without VAT:82,09000 €
Unit Price with VAT:97,68710 €