
E2E-X18MB1DL30 5M | |
---|---|
DigiKey Part Number | Z13151-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X18MB1DL30 5M |
Description | SENSOR INDUCT 18MM PNP M30 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.709" (18mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,36000 € | 93,36 € |
5 | 86,76800 € | 433,84 € |
10 | 84,31100 € | 843,11 € |
25 | 81,37160 € | 2.034,29 € |
50 | 79,36000 € | 3.968,00 € |
100 | 77,51280 € | 7.751,28 € |
Unit Price without VAT: | 93,36000 € |
---|---|
Unit Price with VAT: | 111,09840 € |