
E2E-X16MD1L-M1GJ-T-1 0.3M | |
|---|---|
DigiKey Part Number | 236-E2E-X16MD1L-M1GJ-T-10.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X16MD1L-M1GJ-T-1 0.3M |
Description | SENSOR PROX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.63" (16mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.63" (16mm) | |
Output Type | NO, 2-Wire | |
Response Frequency | 400Hz | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,14000 € | 158,14 € |
| Unit Price without VAT: | 158,14000 € |
|---|---|
| Unit Price with VAT: | 188,18660 € |


