
E2E-X10ME1 5M | |
---|---|
DigiKey Part Number | Z9178-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10ME1 5M |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X10ME1 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 200Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |