
E2E-X10D1-R 5M | |
|---|---|
DigiKey Part Number | E2E-X10D1-R5M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10D1-R 5M |
Description | SENSOR PROX INDUCTIV 10MM CYL 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,32000 € | 252,32 € |
| Unit Price without VAT: | 252,32000 € |
|---|---|
| Unit Price with VAT: | 300,26080 € |

