
E2E-X10D1-M1GJ | |
|---|---|
DigiKey Part Number | E2E-X10D1-M1GJ-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10D1-M1GJ |
Description | SENSOR PROX INDUCT 10MM IP68 CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X10D1-M1GJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP68 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,08000 € | 133,08 € |
| Unit Price without VAT: | 133,08000 € |
|---|---|
| Unit Price with VAT: | 158,36520 € |

