Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder, Threaded - M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-S05S12-WC-B2 2M

DigiKey Part Number
E2E-S05S12-WC-B22M-ND
Manufacturer
Manufacturer Product Number
E2E-S05S12-WC-B2 2M
Description
SENSOR PROX INDUCT 1.2MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder, Threaded - M5
Datasheet
 Datasheet
EDA/CAD Models
E2E-S05S12-WC-B2 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.047" (1.2mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
4kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,77000 €85,77 €
579,65800 €398,29 €
1077,38100 €773,81 €
2574,65480 €1.866,37 €
5072,78840 €3.639,42 €
10071,07490 €7.107,49 €
Manufacturers Standard Package
Unit Price without VAT:85,77000 €
Unit Price with VAT:102,06630 €