
E2E-S05N03-MC-B2 | |
|---|---|
DigiKey Part Number | E2E-S05N03-MC-B2-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S05N03-MC-B2 |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-S05N03-MC-B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,67000 € | 107,67 € |
| Unit Price without VAT: | 107,67000 € |
|---|---|
| Unit Price with VAT: | 128,12730 € |

