
E2E-S04SR8-WC-C2 5M | |
---|---|
DigiKey Part Number | E2E-S04SR8-WC-C25M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S04SR8-WC-C2 5M |
Description | SENSOR PROX INDUCT 0.8MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
EDA/CAD Models | E2E-S04SR8-WC-C2 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,17000 € | 90,17 € |
Unit Price without VAT: | 90,17000 € |
---|---|
Unit Price with VAT: | 107,30230 € |