
E2E-S04N02-WC-C2 2M | |
---|---|
DigiKey Part Number | E2E-S04N02-WC-C22M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-S04N02-WC-C2 2M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2E-S04N02-WC-C2 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 3.5kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,98000 € | 86,98 € |
Unit Price without VAT: | 86,98000 € |
---|---|
Unit Price with VAT: | 103,50620 € |