cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-C06S02-WC-B2 5M

DigiKey Part Number
E2E-C06S02-WC-B25M-ND
Manufacturer
Manufacturer Product Number
E2E-C06S02-WC-B2 5M
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
EDA/CAD Models
E2E-C06S02-WC-B2 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
3kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,17000 €90,17 €
Manufacturers Standard Package
Unit Price without VAT:90,17000 €
Unit Price with VAT:107,30230 €