
E2E-C04S12-WC-C2-R 2M | |
|---|---|
DigiKey Part Number | E2E-C04S12-WC-C2-R2M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C04S12-WC-C2-R 2M |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C04S12-WC-C2-R 2M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder |
Response Frequency 4kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,36000 € | 91,36 € |
| Unit Price without VAT: | 91,36000 € |
|---|---|
| Unit Price with VAT: | 108,71840 € |

