
E2E-C04S12-WC-B1 2M | |
---|---|
DigiKey Part Number | Z5678-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C04S12-WC-B1 2M |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C04S12-WC-B1 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,57000 € | 83,57 € |
5 | 77,59400 € | 387,97 € |
10 | 75,36800 € | 753,68 € |
25 | 72,70560 € | 1.817,64 € |
50 | 70,88300 € | 3.544,15 € |
100 | 69,20940 € | 6.920,94 € |
Unit Price without VAT: | 83,57000 € |
---|---|
Unit Price with VAT: | 99,44830 € |