
E2CA-X1R5A | |
---|---|
DigiKey Part Number | E2CA-X1R5A-ND |
Manufacturer | |
Manufacturer Product Number | E2CA-X1R5A |
Description | SENSOR PROX IND 0.3-1.5MM CYL 3M |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.012" ~ 0.059" (0.3mm ~ 1.5mm) | |
Output Type | Requires Amplifier | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M8 |