
E2C-X5AH 5M | |
|---|---|
DigiKey Part Number | E2C-X5AH5M-ND |
Manufacturer | |
Manufacturer Product Number | E2C-X5AH 5M |
Description | SENSOR PROX INDUC 5MM CYL 5M CBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP60 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2C-X5AH 5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | Requires Amplifier | |
Response Frequency | 350Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 200°C | |
Ingress Protection | IP60 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,03000 € | 575,03 € |
| Unit Price without VAT: | 575,03000 € |
|---|---|
| Unit Price with VAT: | 684,28570 € |

