
E2C-CR8B | |
|---|---|
DigiKey Part Number | E2C-CR8B-ND |
Manufacturer | |
Manufacturer Product Number | E2C-CR8B |
Description | SENSOR PROX INDUCTIVE 0.8MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67, NEMA 1,3,4,6,12,13 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2C-CR8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | Requires Amplifier | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,12,13 | |
Indicator | No Indicator | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 € | 142,23 € |
| Unit Price without VAT: | 142,23000 € |
|---|---|
| Unit Price with VAT: | 169,25370 € |

