
E2B-S08LN04-WP-C1 2M | |
|---|---|
DigiKey Part Number | Z4114-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08LN04-WP-C1 2M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08LN04-WP-C1 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,88000 € | 35,88 € |
| 5 | 33,01400 € | 165,07 € |
| 10 | 31,94700 € | 319,47 € |
| 25 | 30,67080 € | 766,77 € |
| 50 | 29,79720 € | 1.489,86 € |
| 100 | 28,99580 € | 2.899,58 € |
| Unit Price without VAT: | 35,88000 € |
|---|---|
| Unit Price with VAT: | 42,69720 € |

