
E2B-S08LN04-WP-B2 2M | |
---|---|
DigiKey Part Number | Z4112-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08LN04-WP-B2 2M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08LN04-WP-B2 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,90000 € | 32,90 € |
5 | 30,24400 € | 151,22 € |
10 | 29,25300 € | 292,53 € |
25 | 28,06840 € | 701,71 € |
50 | 27,25740 € | 1.362,87 € |
100 | 26,51300 € | 2.651,30 € |
Unit Price without VAT: | 32,90000 € |
---|---|
Unit Price with VAT: | 39,15100 € |