
E2B-M30LS15-M1-B1 | |
|---|---|
DigiKey Part Number | Z4238-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M30LS15-M1-B1 |
Description | SENSOR PROX INDUCTIVE 15MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M30LS15-M1-B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.591" (15mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 250Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,33000 € | 45,33 € |
| 5 | 41,81000 € | 209,05 € |
| 10 | 40,50100 € | 405,01 € |
| 25 | 38,93600 € | 973,40 € |
| 50 | 37,86440 € | 1.893,22 € |
| 100 | 36,88130 € | 3.688,13 € |
| Unit Price without VAT: | 45,33000 € |
|---|---|
| Unit Price with VAT: | 53,94270 € |



