E2B-M12LS04-M1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M12LS04-M1-C1

DigiKey Part Number
Z4143-ND
Manufacturer
Manufacturer Product Number
E2B-M12LS04-M1-C1
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2B-M12LS04-M1-C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1kHz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,43000 €33,43 €
530,73400 €153,67 €
1029,73100 €297,31 €
2528,53160 €713,29 €
5027,71060 €1.385,53 €
10026,95730 €2.695,73 €
Manufacturers Standard Package
Unit Price without VAT:33,43000 €
Unit Price with VAT:39,78170 €