
E2B-M12KS04-M1-C2 | |
|---|---|
DigiKey Part Number | Z4133-ND |
Manufacturer | |
Manufacturer Product Number | E2B-M12KS04-M1-C2 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-M12KS04-M1-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,73000 $ | 29,73 $ |
| 5 | 27,25400 $ | 136,27 $ |
| 10 | 26,33300 $ | 263,33 $ |
| 25 | 25,23040 $ | 630,76 $ |
| 50 | 24,47620 $ | 1.223,81 $ |
| 100 | 23,78420 $ | 2.378,42 $ |
| Unit Price without VAT: | 29,73000 $ |
|---|---|
| Unit Price with VAT: | 35,37870 $ |



