
E2A-S08LN04-M5-B1 | |
|---|---|
DigiKey Part Number | Z3441-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08LN04-M5-B1 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08LN04-M5-B1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,01000 € | 103,01 € |
| 5 | 95,84800 € | 479,24 € |
| 10 | 93,18000 € | 931,80 € |
| 25 | 89,98560 € | 2.249,64 € |
| 50 | 87,79800 € | 4.389,90 € |
| 100 | 85,79070 € | 8.579,07 € |
| Unit Price without VAT: | 103,01000 € |
|---|---|
| Unit Price with VAT: | 122,58190 € |


