
E2A-S08LN04-M1-B2 | |
---|---|
DigiKey Part Number | Z11419-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08LN04-M1-B2 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2A-S08LN04-M1-B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 80,15000 € | 80,15 € |
5 | 74,37400 € | 371,87 € |
10 | 72,22300 € | 722,23 € |
25 | 69,64800 € | 1.741,20 € |
50 | 67,88540 € | 3.394,27 € |
100 | 66,26720 € | 6.626,72 € |
Unit Price without VAT: | 80,15000 € |
---|---|
Unit Price with VAT: | 95,37850 € |