
E2A-S08KS02-WP-B2 5M | |
---|---|
DigiKey Part Number | E2A-S08KS02-WP-B25M-ND |
Manufacturer | |
Manufacturer Product Number | E2A-S08KS02-WP-B2 5M |
Description | SENSOR PROX INDUC 2MM CYL 5M CBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
EDA/CAD Models | E2A-S08KS02-WP-B2 5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,17000 € | 86,17 € |
Unit Price without VAT: | 86,17000 € |
---|---|
Unit Price with VAT: | 102,54230 € |