E2A-M30LS15-M1-B1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 89,37000 €
Datasheet
E2A-M30LS15-M1-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-M30LS15-M1-B1

DigiKey Part Number
Z3428-ND
Manufacturer
Manufacturer Product Number
E2A-M30LS15-M1-B1
Description
SENSOR PROX INDUCTIVE 15MM CYL
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
E2A-M30LS15-M1-B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
250Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 32V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes