
E2A-M30LN30-M1-C2 | |
---|---|
DigiKey Part Number | E2A-M30LN30-M1-C2-ND |
Manufacturer | |
Manufacturer Product Number | E2A-M30LN30-M1-C2 |
Description | SENSOR PROX INDUCTIVE 30MM CYL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | E2A-M30LN30-M1-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 1.181" (30mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |