E2A-M18LN16-M1-B3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 7
Unit Price: 74,09000 €
Datasheet
E2A-M12KN08-M1-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2A-M18LN16-M1-B3

DigiKey Part Number
Z9134-ND
Manufacturer
Manufacturer Product Number
E2A-M18LN16-M1-B3
Description
SENSOR PROX INDUCTIVE 16MM CYL
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
E2A-M18LN16-M1-B3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Inductive
Sensing Distance
0.630" (16mm)
Output Type
PNP-NC/NO, 3-Wire
Response Frequency
400Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 32V
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes