Direct

E2A-M12LN08-WP-B3 2M | |
|---|---|
DigiKey Part Number | E2A-M12LN08-WP-B32M-ND |
Manufacturer | |
Manufacturer Product Number | E2A-M12LN08-WP-B3 2M |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2A-M12LN08-WP-B3 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NC/NO, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |

